Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT215ADW-7

DigiKey Part Number
31-ZXCT215ADW-7TR-ND - Tape & Reel (TR)
31-ZXCT215ADW-7CT-ND - Cut Tape (CT)
31-ZXCT215ADW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT215ADW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-TSSOP, SC-88, SOT-363
Function
Current Monitor
Supplier Device Package
SOT-363
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 138,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱16.43600₱164.36
25₱14.64920₱366.23
100₱12.66030₱1,266.03
250₱11.70992₱2,927.48
500₱11.13942₱5,569.71
1,000₱10.66779₱10,667.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.08618₱30,258.54
6,000₱9.80143₱58,808.58
9,000₱9.65888₱86,929.92
15,000₱9.50088₱142,513.20
21,000₱9.40859₱197,580.39
30,000₱9.31979₱279,593.70
Manufacturers Standard Package