


ZXGD3113W6-7 | |
|---|---|
DigiKey Part Number | ZXGD3113W6-7DITR-ND - Tape & Reel (TR) ZXGD3113W6-7DICT-ND - Cut Tape (CT) ZXGD3113W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3113W6-7 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 40V | |
Current - Peak Output (Source, Sink) | 1.5A, 3A | |
Input Type | - | |
Rise / Fall Time (Typ) | 360ns, 210ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱22.92700 | ₱229.27 |
| 25 | ₱20.53280 | ₱513.32 |
| 100 | ₱17.86500 | ₱1,786.50 |
| 250 | ₱16.59540 | ₱4,148.85 |
| 500 | ₱15.83196 | ₱7,915.98 |
| 1,000 | ₱15.20312 | ₱15,203.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱14.42579 | ₱43,277.37 |
| 6,000 | ₱14.04556 | ₱84,273.36 |
| 9,000 | ₱13.85504 | ₱124,695.36 |
| 15,000 | ₱13.64402 | ₱204,660.30 |
| 21,000 | ₱13.52071 | ₱283,934.91 |
| 30,000 | ₱13.40207 | ₱402,062.10 |


