


ZXLD1360QET5TA | |
|---|---|
DigiKey Part Number | 31-ZXLD1360QET5TATR-ND - Tape & Reel (TR) 31-ZXLD1360QET5TACT-ND - Cut Tape (CT) 31-ZXLD1360QET5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1360QET5TA |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 7V | Supplier Device Package TSOT-25 |
Voltage - Supply (Max) 30V | Base Product Number |
Voltage - Output 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.96000 | ₱189.96 |
| 10 | ₱142.44400 | ₱1,424.44 |
| 25 | ₱130.53360 | ₱3,263.34 |
| 100 | ₱117.42070 | ₱11,742.07 |
| 250 | ₱111.17032 | ₱27,792.58 |
| 500 | ₱109.44338 | ₱54,721.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱100.46958 | ₱301,408.74 |
| 6,000 | ₱98.59465 | ₱591,567.90 |


