


ZXLD1371EST16TC | |
|---|---|
DigiKey Part Number | ZXLD1371EST16TCDITR-ND - Tape & Reel (TR) ZXLD1371EST16TCDICT-ND - Cut Tape (CT) ZXLD1371EST16TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1371EST16TC |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1371EST16TC Models |
Category | Frequency 1MHz |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 8V | Base Product Number |
Voltage - Supply (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.90000 | ₱198.90 |
| 10 | ₱149.47100 | ₱1,494.71 |
| 25 | ₱137.03640 | ₱3,425.91 |
| 100 | ₱123.37570 | ₱12,337.57 |
| 250 | ₱116.85852 | ₱29,214.63 |
| 500 | ₱115.27450 | ₱57,637.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱106.28674 | ₱265,716.85 |
| 5,000 | ₱104.22977 | ₱521,148.85 |




