
ZXMN6A11DN8TA | |
|---|---|
DigiKey Part Number | ZXMN6A11DN8TR-ND - Tape & Reel (TR) ZXMN6A11DN8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A11DN8TA |
Description | MOSFET 2N-CH 60V 2.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.5A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 40V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱49.48600 | ₱494.86 |
| 100 | ₱32.69890 | ₱3,269.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.73230 | ₱12,366.15 |
| 1,000 | ₱22.48370 | ₱22,483.70 |
| 1,500 | ₱21.33756 | ₱32,006.34 |
| 2,500 | ₱20.04906 | ₱50,122.65 |
| 3,500 | ₱19.28586 | ₱67,500.51 |
| 5,000 | ₱18.54423 | ₱92,721.15 |
| 12,500 | ₱17.58959 | ₱219,869.88 |

