
ZXRE125FFTA | |
|---|---|
DigiKey Part Number | ZXRE125FFTR-ND - Tape & Reel (TR) ZXRE125FFCT-ND - Cut Tape (CT) ZXRE125FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE125FFTA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱41.50600 | ₱415.06 |
| 25 | ₱37.44520 | ₱936.13 |
| 100 | ₱32.97880 | ₱3,297.88 |
| 250 | ₱30.84452 | ₱7,711.13 |
| 500 | ₱29.55824 | ₱14,779.12 |
| 1,000 | ₱28.49884 | ₱28,498.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.19033 | ₱81,570.99 |
| 6,000 | ₱26.55017 | ₱159,301.02 |
| 9,000 | ₱26.22959 | ₱236,066.31 |
| 15,000 | ₱25.87444 | ₱388,116.60 |
| 21,000 | ₱25.66667 | ₱539,000.07 |

