Bipolar (BJT) Transistor NPN 50 V 5 A 125MHz 1.2 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN2031FTA

DigiKey Part Number
ZXTN2031FTR-ND - Tape & Reel (TR)
ZXTN2031FCT-ND - Cut Tape (CT)
ZXTN2031FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN2031FTA
Description
TRANS NPN 50V 5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 125MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN2031FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
170mV @ 250mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2484LT1Gonsemi13,081MMBT2484LT1GOSCT-ND₱12.51000Similar
MMBT2484LT3Gonsemi32,164MMBT2484LT3GOSCT-ND₱14.89000Similar
MMBT3904LT1Gonsemi1,654,010MMBT3904LT1GOSCT-ND₱8.34000Similar
MMBT3904LT3Gonsemi118,902MMBT3904LT3GOSCT-ND₱8.34000Similar
MMBT6429LT1Gonsemi30,478MMBT6429LT1GOSCT-ND₱10.12000Similar
In-Stock: 2,379
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱90.52000₱90.52
10₱57.22800₱572.28
100₱37.97500₱3,797.50
500₱29.71902₱14,859.51
1,000₱27.06190₱27,061.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱23.68780₱71,063.40
6,000₱21.98953₱131,937.18
9,000₱21.12450₱190,120.50
15,000₱20.15303₱302,295.45
21,000₱19.77803₱415,338.63
Manufacturers Standard Package