
ZXTP25020BFHTA | |
|---|---|
DigiKey Part Number | ZXTP25020BFHTR-ND - Tape & Reel (TR) ZXTP25020BFHCT-ND - Cut Tape (CT) ZXTP25020BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020BFHTA |
Description | TRANS PNP 20V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 250MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱23.02800 | ₱2,302.80 |
| 500 | ₱17.71256 | ₱8,856.28 |
| 1,000 | ₱15.99870 | ₱15,998.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.82175 | ₱41,465.25 |
| 6,000 | ₱12.72524 | ₱76,351.44 |
| 9,000 | ₱12.16666 | ₱109,499.94 |
| 15,000 | ₱11.53908 | ₱173,086.20 |
| 21,000 | ₱11.16750 | ₱234,517.50 |
| 30,000 | ₱11.16563 | ₱334,968.90 |

