
ZXTP25020DZTA | |
|---|---|
DigiKey Part Number | ZXTP25020DZTR-ND - Tape & Reel (TR) ZXTP25020DZCT-ND - Cut Tape (CT) ZXTP25020DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DZTA |
Description | TRANS PNP 20V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 290MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 265mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱31.85900 | ₱318.59 |
| 100 | ₱20.64000 | ₱2,064.00 |
| 500 | ₱15.81052 | ₱7,905.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.25270 | ₱14,252.70 |
| 2,000 | ₱12.94171 | ₱25,883.42 |
| 3,000 | ₱12.27326 | ₱36,819.78 |
| 5,000 | ₱11.52197 | ₱57,609.85 |
| 7,000 | ₱11.07698 | ₱77,538.86 |
| 10,000 | ₱10.64450 | ₱106,445.00 |
| 25,000 | ₱9.69522 | ₱242,380.50 |
| 50,000 | ₱9.67688 | ₱483,844.00 |

