
1.5KE20A | |
|---|---|
DigiKey Part Number | 4878-1.5KE20ACT-ND - Cut Tape (CT) 4878-1.5KE20ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20A |
Description | TVS DIODE 17.1VWM 27.7V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱25.84500 | ₱258.45 |
| 100 | ₱18.16280 | ₱1,816.28 |
| 500 | ₱16.98246 | ₱8,491.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱15.69834 | ₱19,622.92 |
| 2,500 | ₱11.55270 | ₱28,881.75 |
| 3,750 | ₱10.95720 | ₱41,089.50 |
| 6,250 | ₱10.24260 | ₱64,016.25 |
| 8,750 | ₱9.97459 | ₱87,277.66 |

