
1.5SMC350A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC350ATR-ND - Tape & Reel (TR) 4878-1.5SMC350ACT-ND - Cut Tape (CT) 4878-1.5SMC350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱31.08500 | ₱310.85 |
| 100 | ₱20.66390 | ₱2,066.39 |
| 500 | ₱17.80546 | ₱8,902.73 |
| 1,000 | ₱16.19760 | ₱16,197.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.93470 | ₱41,804.10 |
| 6,000 | ₱12.60971 | ₱75,658.26 |

