
1.5SMCJ58CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ58CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ58CACT-ND - Cut Tape (CT) 4878-1.5SMCJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.96400 | ₱259.64 |
| 100 | ₱16.70380 | ₱1,670.38 |
| 500 | ₱12.69368 | ₱6,346.84 |
| 1,000 | ₱11.40025 | ₱11,400.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.75588 | ₱29,267.64 |
| 6,000 | ₱8.92704 | ₱53,562.24 |
| 9,000 | ₱8.50473 | ₱76,542.57 |
| 15,000 | ₱8.03024 | ₱120,453.60 |
| 21,000 | ₱7.74918 | ₱162,732.78 |
| 30,000 | ₱7.47607 | ₱224,282.10 |

