
1N5365B | |
|---|---|
DigiKey Part Number | 4878-1N5365BCT-ND - Cut Tape (CT) 4878-1N5365BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5365B |
Description | DIODE ZENER 36V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5365B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱20.78300 | ₱207.83 |
| 100 | ₱12.50550 | ₱1,250.55 |
| 500 | ₱11.61344 | ₱5,806.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱8.99205 | ₱15,286.49 |
| 3,400 | ₱6.61005 | ₱22,474.17 |
| 5,100 | ₱6.52073 | ₱33,255.72 |
| 8,500 | ₱6.43140 | ₱54,666.90 |
| 11,900 | ₱6.26616 | ₱74,567.30 |
| 17,000 | ₱6.21555 | ₱105,664.35 |

