
1N5404 | |
|---|---|
DigiKey Part Number | 4878-1N5404CT-ND - Cut Tape (CT) 4878-1N5404TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404 |
Description | DIODE STANDARD 400V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.30400 | ₱153.04 |
| 100 | ₱9.13500 | ₱913.50 |
| 500 | ₱7.23652 | ₱3,618.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱3.42833 | ₱5,828.16 |
| 3,400 | ₱3.15615 | ₱10,730.91 |
| 5,100 | ₱3.08562 | ₱15,736.66 |
| 8,500 | ₱2.91865 | ₱24,808.53 |
| 11,900 | ₱2.90744 | ₱34,598.54 |
| 17,000 | ₱2.66721 | ₱45,342.57 |
| 42,500 | ₱2.55002 | ₱108,375.85 |
| 85,000 | ₱2.38200 | ₱202,470.00 |










