Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B6V2

DigiKey Part Number
4878-BZT52B6V2TR-ND - Tape & Reel (TR)
4878-BZT52B6V2CT-ND - Cut Tape (CT)
4878-BZT52B6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B6V2
Description
DIODE ZENER 6.2V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B6V2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,215
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.06200₱50.62
100₱3.15620₱315.62
500₱2.73930₱1,369.65
1,000₱2.44155₱2,441.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.25055₱3,751.65
6,000₱1.19100₱7,146.00
9,000₱1.10531₱9,947.79
Manufacturers Standard Package