B40C5000A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 488
Unit Price: ₱86.94000
Datasheet
Bridge Rectifier Single Phase Standard 80 V Through Hole 4-SIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40C5000A

DigiKey Part Number
4878-B40C5000A-ND
Manufacturer
Manufacturer Product Number
B40C5000A
Description
BRIDGE RECT 1PHASE 80V 4A 4-SIL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 80 V Through Hole 4-SIL
Datasheet
 Datasheet
EDA/CAD Models
B40C5000A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 80 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
4-SIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes