Diode 45 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SQ045-3G

DigiKey Part Number
4878-20SQ045-3GCT-ND - Cut Tape (CT)
4878-20SQ045-3GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SQ045-3G
Description
DIODE SCHOTTKY 45V 20A P600
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20SQ045-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱61.93000₱61.93
10₱33.22900₱332.29
100₱27.05360₱2,705.36
500₱20.94016₱10,470.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250₱20.98780₱26,234.75
2,500₱15.48300₱38,707.50
3,750₱14.94371₱56,038.91
6,250₱14.60823₱91,301.44
8,750₱14.09144₱123,300.10
12,500₱13.77091₱172,136.38
Manufacturers Standard Package