
BZW06-6V4 | |
|---|---|
DigiKey Part Number | 4878-BZW06-6V4CT-ND - Cut Tape (CT) 4878-BZW06-6V4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-6V4 |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-6V4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱25.48700 | ₱254.87 |
| 100 | ₱17.79950 | ₱1,779.95 |
| 500 | ₱15.64022 | ₱7,820.11 |
| 1,000 | ₱9.57088 | ₱9,570.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.41159 | ₱29,646.36 |
| 8,000 | ₱6.30277 | ₱50,422.16 |
| 12,000 | ₱5.74658 | ₱68,958.96 |
| 20,000 | ₱5.63164 | ₱112,632.80 |
| 28,000 | ₱4.94265 | ₱138,394.20 |
| 40,000 | ₱4.84588 | ₱193,835.20 |

