Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI62063.3S1

DigiKey Part Number
4878-DI62063.3S1TR-ND - Tape & Reel (TR)
4878-DI62063.3S1CT-ND - Cut Tape (CT)
4878-DI62063.3S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI62063.3S1
Description
IC REG LINEAR 3.3V 200MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
DI62063.3S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 100mA
Current - Output
PSRR
-
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.74200₱77.42
25₱6.81240₱170.31
100₱5.80020₱580.02
250₱5.31424₱1,328.56
500₱5.02364₱2,511.82
1,000₱4.78425₱4,784.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.48789₱13,463.67
6,000₱4.34288₱26,057.28
9,000₱4.27033₱38,432.97
15,000₱4.18982₱62,847.30
21,000₱4.14278₱86,998.38
30,000₱4.09756₱122,926.80
Manufacturers Standard Package