Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI78L09ZAB

DigiKey Part Number
4878-DI78L09ZABCT-ND - Cut Tape (CT)
4878-DI78L09ZABTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DI78L09ZAB
Description
IC REG LINEAR 9V 100MA TO92
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
EDA/CAD Models
DI78L09ZAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.41900₱54.19
25₱4.74000₱118.50
100₱4.00180₱400.18
250₱3.65160₱912.90
500₱3.43960₱1,719.80
1,000₱3.26513₱3,265.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.12191₱6,243.82
4,000₱3.00385₱12,015.40
6,000₱2.94485₱17,669.10
10,000₱2.87936₱28,793.60
14,000₱2.84113₱39,775.82
20,000₱2.80433₱56,086.60
50,000₱2.72512₱136,256.00
100,000₱2.67737₱267,737.00
200,000₱2.63808₱527,616.00
Manufacturers Standard Package