
F1200B | |
|---|---|
DigiKey Part Number | 4878-F1200BCT-ND - Cut Tape (CT) 4878-F1200BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F1200B |
Description | DIODE STANDARD 100V 12A P600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | F1200B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱50.49800 | ₱504.98 |
| 100 | ₱33.39560 | ₱3,339.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.06266 | ₱13,031.33 |
| 1,000 | ₱21.02115 | ₱21,021.15 |
| 1,500 | ₱20.93341 | ₱31,400.11 |
| 2,500 | ₱20.34562 | ₱50,864.05 |
| 3,500 | ₱19.56694 | ₱68,484.29 |
| 5,000 | ₱18.70811 | ₱93,540.55 |

