Diode 200 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE6D

DigiKey Part Number
4878-FE6DCT-ND - Cut Tape (CT)
4878-FE6DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FE6D
Description
DIODE STANDARD 200V 6A P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
FE6D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱35.01500₱350.15
100₱23.06370₱2,306.37
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱17.32190₱8,660.95
1,000₱11.73135₱11,731.35
1,500₱11.18786₱16,781.79
Manufacturers Standard Package