
FR3M | |
|---|---|
DigiKey Part Number | 4878-FR3MTR-ND - Tape & Reel (TR) 4878-FR3MCT-ND - Cut Tape (CT) 4878-FR3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | FR3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱17.44800 | ₱174.48 |
| 100 | ₱12.42810 | ₱1,242.81 |
| 500 | ₱10.38432 | ₱5,192.16 |
| 1,000 | ₱9.29456 | ₱9,294.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.03702 | ₱21,111.06 |
| 6,000 | ₱5.89545 | ₱35,372.70 |
| 9,000 | ₱5.66466 | ₱50,981.94 |

