Diode 40 V 350mA Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL103A

DigiKey Part Number
4878-LL103ATR-ND - Tape & Reel (TR)
4878-LL103ACT-ND - Cut Tape (CT)
4878-LL103ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL103A
Description
DIODE SCHOTTKY 40V 350MA SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
LL103A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-80C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819UR-1Microchip Technology1,6441N5819UR-1-ND₱303.11000Similar
In-Stock: 11,509
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.21800₱82.18
100₱5.09750₱509.75
500₱3.72188₱1,860.94
1,000₱3.27585₱3,275.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱2.79099₱6,977.47
5,000₱2.49026₱12,451.30
7,500₱2.33666₱17,524.95
12,500₱2.16390₱27,048.75
17,500₱2.06149₱36,076.08
25,000₱1.96189₱49,047.25
Manufacturers Standard Package