
MBR10200CT | |
|---|---|
DigiKey Part Number | 4878-MBR10200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR10200CT |
Description | DIODE ARR SCHOTT 200V 5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR10200CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 50 | ₱40.83940 | ₱2,041.97 |
| 100 | ₱35.78960 | ₱3,578.96 |
| 500 | ₱31.59008 | ₱15,795.04 |
| 1,000 | ₱26.54382 | ₱26,543.82 |
| 2,000 | ₱24.18862 | ₱48,377.24 |
| 5,000 | ₱21.11917 | ₱105,595.85 |
| 10,000 | ₱19.75571 | ₱197,557.10 |

