Diode 200 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600D

DigiKey Part Number
4878-P600DCT-ND - Cut Tape (CT)
4878-P600DTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600D
Description
DIODE STANDARD 200V 6A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.15000₱171.50
100₱10.86190₱1,086.19
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱8.13214₱4,066.07
1,000₱7.24902₱7,249.02
1,500₱6.79902₱10,198.53
2,500₱6.29205₱15,730.12
3,500₱5.99175₱20,971.12
5,000₱5.69953₱28,497.65
12,500₱5.05780₱63,222.50
25,000₱4.66107₱116,526.75
50,000₱4.32750₱216,375.00
Manufacturers Standard Package