
P6KE7.5A | |
|---|---|
DigiKey Part Number | 4878-P6KE7.5ACT-ND - Cut Tape (CT) 4878-P6KE7.5ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 55A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 55A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.23500 | ₱192.35 |
| 100 | ₱12.23750 | ₱1,223.75 |
| 500 | ₱9.19810 | ₱4,599.05 |
| 1,000 | ₱8.21671 | ₱8,216.71 |
| 2,000 | ₱7.38956 | ₱14,779.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.69327 | ₱26,773.08 |
| 8,000 | ₱6.10700 | ₱48,856.00 |
| 12,000 | ₱5.80826 | ₱69,699.12 |
| 20,000 | ₱5.47253 | ₱109,450.60 |
| 28,000 | ₱5.27368 | ₱147,663.04 |
| 40,000 | ₱5.08042 | ₱203,216.80 |
| 100,000 | ₱4.84588 | ₱484,588.00 |

