
P6SMB440CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB440CATR-ND - Tape & Reel (TR) 4878-P6SMB440CACT-ND - Cut Tape (CT) 4878-P6SMB440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440CA |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱17.03100 | ₱170.31 |
| 100 | ₱10.24260 | ₱1,024.26 |
| 500 | ₱9.92104 | ₱4,960.52 |
| 1,000 | ₱9.74595 | ₱9,745.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.22862 | ₱24,685.86 |
| 6,000 | ₱7.93682 | ₱47,620.92 |
| 9,000 | ₱6.82800 | ₱61,452.00 |
| 15,000 | ₱6.76964 | ₱101,544.60 |
| 21,000 | ₱6.71131 | ₱140,937.51 |
| 30,000 | ₱4.96498 | ₱148,949.40 |

