
P6SMBJ40A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ40ATR-ND - Tape & Reel (TR) 4878-P6SMBJ40ACT-ND - Cut Tape (CT) 4878-P6SMBJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱14.59000 | ₱145.90 |
| 100 | ₱10.21280 | ₱1,021.28 |
| 500 | ₱8.92892 | ₱4,464.46 |
| 1,000 | ₱8.34534 | ₱8,345.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.44005 | ₱13,320.15 |
| 6,000 | ₱4.08513 | ₱24,510.78 |
| 9,000 | ₱3.78612 | ₱34,075.08 |
| 15,000 | ₱3.36458 | ₱50,468.70 |
| 21,000 | ₱2.82863 | ₱59,401.23 |

