


1N4148WT | |
|---|---|
DigiKey Part Number | 4878-1N4148WTTR-ND - Tape & Reel (TR) 4878-1N4148WTCT-ND - Cut Tape (CT) 4878-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.30000 | ₱53.00 |
| 100 | ₱3.25140 | ₱325.14 |
| 500 | ₱2.35222 | ₱1,176.11 |
| 1,000 | ₱2.05983 | ₱2,059.83 |
| 2,000 | ₱1.81300 | ₱3,626.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.60458 | ₱6,418.32 |
| 8,000 | ₱1.42868 | ₱11,429.44 |
| 12,000 | ₱1.33888 | ₱16,066.56 |
| 20,000 | ₱1.23784 | ₱24,756.80 |
| 28,000 | ₱1.17794 | ₱32,982.32 |
| 40,000 | ₱1.11967 | ₱44,786.80 |
| 100,000 | ₱0.99170 | ₱99,170.00 |
| 200,000 | ₱0.91258 | ₱182,516.00 |
| 400,000 | ₱0.84604 | ₱338,416.00 |




