Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD5.6

DigiKey Part Number
4878-ZPD5.6CT-ND - Cut Tape (CT)
4878-ZPD5.6TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD5.6
Description
DIODE ZENER 5.6V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD5.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,494
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.03700₱30.37
100₱2.08430₱208.43
500₱1.54830₱774.15
1,000₱1.31010₱1,310.10
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱1.25055₱6,252.75
10,000₱1.01235₱10,123.50
15,000₱0.83370₱12,505.50
25,000₱0.65505₱16,376.25
Manufacturers Standard Package