
S5K | |
|---|---|
DigiKey Part Number | 4878-S5KTR-ND - Tape & Reel (TR) 4878-S5KCT-ND - Cut Tape (CT) 4878-S5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5K |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱16.19800 | ₱161.98 |
| 100 | ₱12.74370 | ₱1,274.37 |
| 500 | ₱9.58994 | ₱4,794.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.54840 | ₱25,645.20 |
| 6,000 | ₱6.01455 | ₱36,087.30 |
| 9,000 | ₱5.68775 | ₱51,189.75 |
| 15,000 | ₱5.59774 | ₱83,966.10 |
| 21,000 | ₱5.58088 | ₱117,198.48 |
| 30,000 | ₱5.48225 | ₱164,467.50 |




