
SB3100 | |
|---|---|
DigiKey Part Number | 4878-SB3100CT-ND - Cut Tape (CT) 4878-SB3100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3100 |
Description | DIODE SCHOTTKY 100V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB3100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱20.96200 | ₱209.62 |
| 100 | ₱15.61400 | ₱1,561.40 |
| 500 | ₱11.83616 | ₱5,918.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱11.20135 | ₱19,042.29 |
| 3,400 | ₱9.10817 | ₱30,967.78 |
| 5,100 | ₱8.45820 | ₱43,136.82 |
| 8,500 | ₱7.94278 | ₱67,513.63 |
| 11,900 | ₱7.63746 | ₱90,885.77 |
| 17,000 | ₱7.34062 | ₱124,790.54 |
| 42,500 | ₱6.69938 | ₱284,723.65 |

