


SD103CW | |
|---|---|
DigiKey Part Number | 4878-SD103CW-ND |
Manufacturer | |
Manufacturer Product Number | SD103CW |
Description | DIODE SCHOTTKY 16V 350MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 16 V 350mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.12100 | ₱51.21 |
| 100 | ₱4.04940 | ₱404.94 |
| 500 | ₱2.94534 | ₱1,472.67 |
| 1,000 | ₱2.58745 | ₱2,587.45 |
| 3,000 | ₱2.43897 | ₱7,316.91 |

