SK10100D1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,630
Unit Price: ₱88.73000
Datasheet
Diode 100 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK10100D1

DigiKey Part Number
4878-SK10100D1TR-ND - Tape & Reel (TR)
4878-SK10100D1CT-ND - Cut Tape (CT)
4878-SK10100D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK10100D1
Description
DIODE SCHOTTKY 100V 10A TO252
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
SK10100D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱34.83700₱348.37
100₱27.66100₱2,766.10
500₱21.62618₱10,813.09
1,000₱15.05781₱15,057.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.79090₱35,372.70
6,000₱10.97507₱65,850.42
9,000₱9.02149₱81,193.41
15,000₱8.98066₱134,709.90
21,000₱8.71171₱182,945.91
30,000₱8.41287₱252,386.10
Manufacturers Standard Package