
DD1800 | |
|---|---|
DigiKey Part Number | 4878-DD1800TR-ND - Tape & Reel (TR) 4878-DD1800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1800 |
Description | DIODE STANDARD 18000V 20MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 18000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 18000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 18000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱53.35700 | ₱533.57 |
| 100 | ₱35.39060 | ₱3,539.06 |
| 500 | ₱27.68480 | ₱13,842.40 |
| 1,000 | ₱25.20454 | ₱25,204.54 |
| 2,000 | ₱23.83489 | ₱47,669.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱21.04676 | ₱105,233.80 |
| 10,000 | ₱19.47285 | ₱194,728.50 |



