
1.5KE250CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE250CACT-ND - Cut Tape (CT) 4878-1.5KE250CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CA |
Description | TVS DIODE 214VWM 344V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE250CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱49.30700 | ₱493.07 |
| 100 | ₱29.59040 | ₱2,959.04 |
| 500 | ₱29.29622 | ₱14,648.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₱28.36247 | ₱35,453.09 |
| 2,500 | ₱25.03601 | ₱62,590.03 |
| 3,750 | ₱24.30656 | ₱91,149.60 |
| 6,250 | ₱21.94298 | ₱137,143.62 |
| 8,750 | ₱20.10462 | ₱175,915.43 |
| 12,500 | ₱15.34904 | ₱191,863.00 |

