
ZMM56 | |
|---|---|
DigiKey Part Number | 4878-ZMM56CT-ND - Cut Tape (CT) 4878-ZMM56DKR-ND - Digi-Reel® 4878-ZMM56TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM56 |
Description | DIODE ZENER 56V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM56 Models |
Category | Impedance (Max) (Zzt) 135 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 43 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.45360 | ₱61.34 |
| 100 | ₱2.04850 | ₱204.85 |
| 250 | ₱1.85080 | ₱462.70 |
| 500 | ₱1.73410 | ₱867.05 |
| 1,000 | ₱1.63643 | ₱1,636.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱2.59662 | ₱6,491.55 |
| 5,000 | ₱2.31399 | ₱11,569.95 |
| 7,500 | ₱2.16976 | ₱16,273.20 |
| 12,500 | ₱2.00745 | ₱25,093.12 |
| 17,500 | ₱1.91121 | ₱33,446.18 |
| 25,000 | ₱1.81766 | ₱45,441.50 |

