
UF600D | |
|---|---|
DigiKey Part Number | 4878-UF600DCT-ND - Cut Tape (CT) 4878-UF600DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF600D |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱31.02600 | ₱310.26 |
| 100 | ₱21.52140 | ₱2,152.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.39544 | ₱9,697.72 |
| 1,000 | ₱12.68415 | ₱12,684.15 |
| 1,500 | ₱12.45786 | ₱18,686.79 |
| 2,500 | ₱11.38691 | ₱28,467.28 |
| 3,500 | ₱11.28183 | ₱39,486.40 |
| 5,000 | ₱11.17789 | ₱55,889.45 |
| 12,500 | ₱10.89212 | ₱136,151.50 |
| 25,000 | ₱10.22026 | ₱255,506.50 |

