
ZY13 | |
|---|---|
DigiKey Part Number | 4878-ZY13CT-ND - Cut Tape (CT) 4878-ZY13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY13 |
Description | DIODE ZENER 13V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY13 Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY13 | Diotec Semiconductor | 4,980 | 4878-ZY13CT-ND | ₱23.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.53000 | ₱145.30 |
| 100 | ₱9.14690 | ₱914.69 |
| 500 | ₱6.79228 | ₱3,396.14 |
| 1,000 | ₱6.03063 | ₱6,030.63 |
| 2,000 | ₱5.38838 | ₱10,776.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.34429 | ₱21,721.45 |
| 10,000 | ₱3.09660 | ₱30,966.00 |

