


EA EDIPTFT57-A | |
|---|---|
DigiKey Part Number | 1481-1125-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIPTFT57-A |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, RS-232, SPI 5.7" (144.78mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 117.00mm W x 88.20mm H | |
Backlight | LED - White | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |







