
AUS-03.303.3-0.1W | |
|---|---|
DigiKey Part Number | 4369-AUS-03.303.3-0.1W-ND |
Manufacturer | |
Manufacturer Product Number | AUS-03.303.3-0.1W |
Description | DC DC CONVERTER 3.3V 0.1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30mA | |
Power (Watts) | 99 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱306.68000 | ₱306.68 |
| 5 | ₱280.12400 | ₱1,400.62 |
| 10 | ₱269.46400 | ₱2,694.64 |
| 25 | ₱255.96960 | ₱6,399.24 |
| 53 | ₱245.40226 | ₱13,006.32 |
| 106 | ₱236.04830 | ₱25,021.12 |
| 265 | ₱224.20913 | ₱59,415.42 |
| 530 | ₱215.64066 | ₱114,289.55 |

