
CARD-0505M | |
|---|---|
DigiKey Part Number | 4369-CARD-0505M-ND |
Manufacturer | |
Manufacturer Product Number | CARD-0505M |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 57% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱576.44000 | ₱576.44 |
| 5 | ₱526.78000 | ₱2,633.90 |
| 10 | ₱506.71100 | ₱5,067.11 |
| 25 | ₱481.35440 | ₱12,033.86 |
| 50 | ₱463.00120 | ₱23,150.06 |
| 100 | ₱445.32680 | ₱44,532.68 |
| 250 | ₱422.97888 | ₱105,744.72 |
| 500 | ₱406.80392 | ₱203,401.96 |

