
CARS-1215M | |
|---|---|
DigiKey Part Number | 4369-CARS-1215M-ND |
Manufacturer | |
Manufacturer Product Number | CARS-1215M |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱544.88000 | ₱544.88 |
| 5 | ₱498.19600 | ₱2,490.98 |
| 10 | ₱479.25800 | ₱4,792.58 |
| 25 | ₱455.27160 | ₱11,381.79 |
| 50 | ₱437.91880 | ₱21,895.94 |
| 100 | ₱421.20910 | ₱42,120.91 |
| 250 | ₱400.07120 | ₱100,017.80 |
| 500 | ₱384.77398 | ₱192,386.99 |

