Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARS-2415M

DigiKey Part Number
4369-CARS-2415M-ND
Manufacturer
Manufacturer Product Number
CARS-2415M
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
69%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱544.88000₱544.88
5₱498.19600₱2,490.98
10₱479.25800₱4,792.58
25₱455.27160₱11,381.79
50₱437.91880₱21,895.94
100₱421.20910₱42,120.91
250₱400.07120₱100,017.80
500₱384.77398₱192,386.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.