
NUD-1212E2K | |
|---|---|
DigiKey Part Number | 4369-NUD-1212E2K-ND |
Manufacturer | |
Manufacturer Product Number | NUD-1212E2K |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱350.75000 | ₱350.75 |
| 5 | ₱320.38000 | ₱1,601.90 |
| 10 | ₱308.23100 | ₱3,082.31 |
| 32 | ₱288.79875 | ₱9,241.56 |
| 64 | ₱277.78219 | ₱17,778.06 |
| 128 | ₱267.18414 | ₱34,199.57 |
| 256 | ₱256.98152 | ₱65,787.27 |
| 512 | ₱247.16158 | ₱126,546.73 |

