Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUS-0515B2

DigiKey Part Number
4369-NUS-0515B2-ND
Manufacturer
Manufacturer Product Number
NUS-0515B2
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 4 Leads
Size / Dimension
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱132.80000₱132.80
5₱121.48200₱607.41
19₱112.70632₱2,141.42
38₱108.42789₱4,120.26
57₱105.98860₱6,041.35
114₱101.95061₱11,622.37
266₱97.21650₱25,859.59
513₱93.69548₱48,065.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.