
NUS-1205A | |
|---|---|
DigiKey Part Number | 4369-NUS-1205A-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1205A |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 4 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.37" H (13.8mm x 10.5mm x 9.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 5 | ₱109.93000 | ₱549.65 |
| 10 | ₱105.76100 | ₱1,057.61 |
| 36 | ₱98.43944 | ₱3,543.82 |
| 72 | ₱94.69278 | ₱6,817.88 |
| 108 | ₱92.56167 | ₱9,996.66 |
| 252 | ₱88.26635 | ₱22,243.12 |
| 504 | ₱84.89774 | ₱42,788.46 |

