
NUS-1212C1 | |
|---|---|
DigiKey Part Number | 4369-NUS-1212C1-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1212C1 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.98000 | ₱267.98 |
| 5 | ₱244.98800 | ₱1,224.94 |
| 10 | ₱235.63900 | ₱2,356.39 |
| 38 | ₱218.65816 | ₱8,309.01 |
| 76 | ₱210.32118 | ₱15,984.41 |
| 114 | ₱205.58851 | ₱23,437.09 |
| 266 | ₱196.03590 | ₱52,145.55 |
| 532 | ₱188.54515 | ₱100,306.02 |

