
NUS-1215E1K | |
|---|---|
DigiKey Part Number | 4369-NUS-1215E1K-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1215E1K |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱288.22000 | ₱288.22 |
| 5 | ₱263.68800 | ₱1,318.44 |
| 10 | ₱253.62300 | ₱2,536.23 |
| 32 | ₱237.62313 | ₱7,603.94 |
| 64 | ₱228.56969 | ₱14,628.46 |
| 128 | ₱219.85117 | ₱28,140.95 |
| 256 | ₱211.46066 | ₱54,133.93 |
| 512 | ₱203.37953 | ₱104,130.32 |

